IRLU3410PBF | |
---|---|
DigiKey Part Number | IRLU3410PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU3410PBF |
Description | MOSFET N-CH 100V 17A IPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 79W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
75 | ¥6.97173 | ¥522.88 |
150 | ¥5.52520 | ¥828.78 |
525 | ¥4.68318 | ¥2,458.67 |
1,050 | ¥3.81498 | ¥4,005.73 |
2,025 | ¥3.59135 | ¥7,272.48 |
5,025 | ¥3.42033 | ¥17,187.16 |
10,050 | ¥3.26246 | ¥32,787.72 |