17A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,012 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.40753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
25,329 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.19229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 72.4mOhm @ 5A, 10V | 4V @ 1mA | 14 nC @ 10 V | ±20V | 645 pF @ 50 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
40,675 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.27057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
33,206 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 4.5V, 10V | 11.4mOhm @ 8.5A, 10V | 2.5V @ 200µA | 23 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 1.6W (Ta), 34W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
64,700 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.66330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,338 In Stock | 1 : ¥6.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
36,344 In Stock | 1 : ¥7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
38,516 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.40371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,791 In Stock | 1 : ¥9.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
13,793 In Stock | 1 : ¥11.74000 Cut Tape (CT) 800 : ¥6.32453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 100mOhm @ 9A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±20V | 800 pF @ 25 V | - | 3.8W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,012 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.16009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 165mOhm @ 8.5A, 10V | 4V @ 250µA | 29.5 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,567 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥7.87084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 165mOhm @ 8.5A, 10V | 4V @ 250µA | 29.5 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,796 In Stock | 1 : ¥18.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 17A (Tc) | 4V, 5V | 180mOhm @ 10A, 5V | 2V @ 250µA | 66 nC @ 5 V | ±10V | 1800 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,790 In Stock | 1 : ¥18.14000 Cut Tape (CT) 800 : ¥10.14085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 17A (Tc) | 4V, 5V | 180mOhm @ 10A, 5V | 2V @ 250µA | 66 nC @ 5 V | ±10V | 1800 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
7,735 In Stock | 1 : ¥18.55000 Cut Tape (CT) 1,000 : ¥8.81331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 100mOhm @ 17A, 10V | 4V @ 54µA | 19 nC @ 10 V | ±20V | 1500 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,452 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥11.08376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 280mOhm @ 7.2A, 10V | 3.5V @ 360µA | 36 nC @ 10 V | ±20V | 1200 pF @ 500 V | - | 101W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
241 In Stock | 1 : ¥31.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 17A (Tc) | 10V | 270mOhm @ 8.5A, 10V | 4.5V @ 100µA | 119 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,405 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2320 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
2,894 In Stock | 1 : ¥82.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
3,761 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥2.03237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 5V | 46mOhm @ 5A, 10V | 2.1V @ 1mA | 6 nC @ 5 V | ±10V | 683 pF @ 25 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
5,036 In Stock 20,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.87798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 6V, 10V | 80mOhm @ 3.3A, 10V | 3V @ 250µA | 25.2 nC @ 10 V | ±20V | 1172 pF @ 50 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,444 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 70mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,167 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.39982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Tc) | 5V, 10V | 50mOhm @ 8.5A, 10V | 2.2V @ 250µA | 6.5 nC @ 5 V | ±16V | 320 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
18,890 In Stock | 1 : ¥6.73000 Cut Tape (CT) 5,000 : ¥2.65666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 16mOhm @ 8.5A, 10V | 4V @ 200µA | 19 nC @ 10 V | ±20V | 1600 pF @ 50 V | - | 700mW (Ta), 42W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
4,124 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.61134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 80mOhm @ 7A, 10V | 4V @ 14µA | 10 nC @ 10 V | ±20V | 293 pF @ 25 V | - | 47W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |