TPN1600ANH,L1Q | |
---|---|
DigiKey Part Number | TPN1600ANHL1QTR-ND - Tape & Reel (TR) TPN1600ANHL1QCT-ND - Cut Tape (CT) TPN1600ANHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN1600ANH,L1Q |
Description | MOSFET N CH 100V 17A 8TSON-ADV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN1600ANH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.51700 | ¥55.17 |
100 | ¥4.29130 | ¥429.13 |
500 | ¥3.63760 | ¥1,818.80 |
1,000 | ¥2.96316 | ¥2,963.16 |
2,000 | ¥2.78949 | ¥5,578.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.65666 | ¥13,283.30 |
10,000 | ¥2.60661 | ¥26,066.10 |