LT4295IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LT4295IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4295IUFD#PBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4295IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.99100 | ¥459.91 |
73 | ¥43.85616 | ¥3,201.50 |
146 | ¥38.08000 | ¥5,559.68 |
292 | ¥36.36832 | ¥10,619.55 |
511 | ¥33.15926 | ¥16,944.38 |
1,022 | ¥28.88068 | ¥29,516.05 |
2,555 | ¥27.81103 | ¥71,057.18 |