IRFU1N60APBF | |
---|---|
DigiKey Part Number | 742-IRFU1N60APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU1N60APBF |
Description | MOSFET N-CH 600V 1.4A TO251AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 840mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 229 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
75 | ¥9.88787 | ¥741.59 |
150 | ¥7.83600 | ¥1,175.40 |
525 | ¥6.64181 | ¥3,486.95 |
1,050 | ¥5.41050 | ¥5,681.02 |
2,025 | ¥5.09328 | ¥10,313.89 |
5,025 | ¥4.85076 | ¥24,375.07 |
10,050 | ¥4.62688 | ¥46,500.14 |