1.4A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,235 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Tc) | 2.5V, 10V | 132mOhm @ 1.4A, 10V | 1.5V @ 250µA | 4.1 nC @ 10 V | ±12V | 105 pF @ 15 V | - | 400mW (Ta), 500mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
22,723 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Tc) | 1.8V, 4.5V | 150mOhm @ 1.4A, 4.5V | 800mV @ 250µA | 6.5 nC @ 4.5 V | ±8V | 272 pF @ 10 V | - | 500mW (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
17,555 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Tc) | - | 132mOhm @ 1.4A, 10V | 1.5V @ 250µA | 4.1 nC @ 10 V | ±12V | 105 pF @ 15 V | - | 400mW (Ta), 500mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
16,947 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 480mOhm @ 1.1A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 332 pF @ 10 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
14,026 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.77675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 750mOhm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 510 pF @ 50 V | - | 2W (Ta), 3.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
12,681 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.77675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 750mOhm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 510 pF @ 50 V | - | 2W (Ta), 3.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
6,009 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.51412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | 10V | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,047 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | 10V | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
871 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | 10V | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,400 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.4A (Tc) | 10V | 11Ohm @ 840mA, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,660 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.4A (Tc) | 10V | 11Ohm @ 840mA, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
416 In Stock | 1 : ¥26.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.4A (Tc) | 10V | 11Ohm @ 500mA, 10V | 4.5V @ 50µA | 17.8 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
326 In Stock 490 Factory | 1 : ¥32.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.4A (Tc) | 10V | - | 4.5V @ 100µA | - | ±20V | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
151 In Stock 450 Factory | 1 : ¥44.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.4A (Tc) | 10V | 13Ohm @ 500mA, 10V | 4.5V @ 100µA | 24.8 nC @ 10 V | ±20V | 666 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
350 In Stock | 1 : ¥47.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.4A (Tc) | 10V | 13Ohm @ 500mA, 10V | 4.5V @ 100µA | 24.8 nC @ 10 V | ±20V | 666 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,995 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | - | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,869 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.13113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | - | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
41 In Stock | 1 : ¥671.64000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 1.4A (Tc) | 10V | 40Ohm @ 50mA, 10V | 6V @ 250µA | 88 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS i4-PAC™ | i4-Pac™-5 (3 Leads) | ||
5,550 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 480mOhm @ 1A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 1.56W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | ||
3,521 In Stock | 1 : ¥8.62000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | 10V | 8Ohm @ 700mA, 10V | 4.5V @ 50µA | 10 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
52,651 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.4A (Tc) | 10V | 7.2Ohm @ 700mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
34 In Stock | 1 : ¥16.34000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.4A (Tc) | 10V | 6.5Ohm @ 840mA, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 530 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
99 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | 10V | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
465 In Stock | 1 : ¥12.97000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.4A (Tc) | 10V | 11Ohm @ 600mA, 10V | 4.5V @ 50µA | 13 nC @ 10 V | ±30V | 180 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥566.89000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 1.4A (Tc) | 10V | 40Ohm @ 50mA, 10V | 6V @ 250µA | 88 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247PLUS-HV | TO-247-3 Variant |