GSF2315 | |
---|---|
DigiKey Part Number | 4786-GSF2315TR-ND - Tape & Reel (TR) 4786-GSF2315CT-ND - Cut Tape (CT) 4786-GSF2315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF2315 |
Description | MOSFET, SINGLE, P-CHANNEL, -20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Tc) 312mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 312mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.47120 | ¥36.78 |
100 | ¥1.11490 | ¥111.49 |
250 | ¥0.93888 | ¥234.72 |
500 | ¥0.83002 | ¥415.01 |
1,000 | ¥0.73888 | ¥738.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59702 | ¥1,791.06 |
6,000 | ¥0.53732 | ¥3,223.92 |
15,000 | ¥0.47761 | ¥7,164.15 |
30,000 | ¥0.44776 | ¥13,432.80 |
75,000 | ¥0.39702 | ¥29,776.50 |
150,000 | ¥0.38209 | ¥57,313.50 |