ESD3V3D9-TP | |
---|---|
DigiKey Part Number | ESD3V3D9-TPMSTR-ND - Tape & Reel (TR) ESD3V3D9-TPMSCT-ND - Cut Tape (CT) ESD3V3D9-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3V3D9-TP |
Description | TVS DIODE 3.3VWM 8.8VC SOD923 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 8.8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85202 | ¥426.01 |
1,000 | ¥0.59201 | ¥592.01 |
2,000 | ¥0.51312 | ¥1,026.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.47595 | ¥3,807.60 |
16,000 | ¥0.39470 | ¥6,315.20 |
24,000 | ¥0.38773 | ¥9,305.52 |
56,000 | ¥0.34826 | ¥19,502.56 |
200,000 | ¥0.30183 | ¥60,366.00 |