VS-E7MH0112HM3/I | |
---|---|
DigiKey Part Number | 112-VS-E7MH0112HM3/ITR-ND - Tape & Reel (TR) 112-VS-E7MH0112HM3/ICT-ND - Cut Tape (CT) 112-VS-E7MH0112HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7MH0112HM3/I |
Description | DIODE GEN PURP 1.2KV 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
1,000 | ¥1.36816 | ¥1,368.16 |
2,000 | ¥1.22306 | ¥2,446.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.16087 | ¥8,706.52 |
15,000 | ¥1.07795 | ¥16,169.25 |
37,500 | ¥1.05307 | ¥39,490.12 |
52,500 | ¥1.02623 | ¥53,877.07 |