V30KL45-M3/H | |
---|---|
DigiKey Part Number | 112-V30KL45-M3/HTR-ND - Tape & Reel (TR) 112-V30KL45-M3/HCT-ND - Cut Tape (CT) 112-V30KL45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KL45-M3/H |
Description | DIODE SCHOTTKY 45V 6.3A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6.3A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6.3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.7 mA @ 45 V | |
Capacitance @ Vr, F | 4750pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.51900 | ¥65.19 |
100 | ¥5.06710 | ¥506.71 |
500 | ¥4.29504 | ¥2,147.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.49875 | ¥5,248.12 |
3,000 | ¥3.29366 | ¥9,880.98 |
7,500 | ¥3.13682 | ¥23,526.15 |
10,500 | ¥2.99205 | ¥31,416.52 |