SBRT20U50SLPQ-13 | |
---|---|
DigiKey Part Number | SBRT20U50SLPQ-13DITR-ND - Tape & Reel (TR) SBRT20U50SLPQ-13DICT-ND - Cut Tape (CT) SBRT20U50SLPQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20U50SLPQ-13 |
Description | DIODE SBR 50V 20A POWERDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 48 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 350pF @ 50V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI5060-8 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.95400 | ¥69.54 |
100 | ¥5.40700 | ¥540.70 |
500 | ¥4.58272 | ¥2,291.36 |
1,000 | ¥3.73316 | ¥3,733.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51432 | ¥8,785.80 |
5,000 | ¥3.34697 | ¥16,734.85 |
12,500 | ¥3.28392 | ¥41,049.00 |