MBR20U45-TP | |
---|---|
DigiKey Part Number | 353-MBR20U45-TPTR-ND - Tape & Reel (TR) 353-MBR20U45-TPCT-ND - Cut Tape (CT) 353-MBR20U45-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR20U45-TP |
Description | DIODE SCHOTTKY 45V 20A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-277 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.60900 | ¥66.09 |
100 | ¥5.13850 | ¥513.85 |
500 | ¥4.35562 | ¥2,177.81 |
1,000 | ¥3.54803 | ¥3,548.03 |
2,000 | ¥3.34008 | ¥6,680.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.34008 | ¥13,360.32 |
8,000 | ¥3.18102 | ¥25,448.16 |
12,000 | ¥3.03421 | ¥36,410.52 |