SDT5A100SAF-13 | |
---|---|
DigiKey Part Number | 31-SDT5A100SAF-13TR-ND - Tape & Reel (TR) 31-SDT5A100SAF-13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDT5A100SAF-13 |
Description | DIODE SCHOTTKY 100V 5A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.70930 | ¥170.93 |
500 | ¥1.58302 | ¥791.51 |
1,000 | ¥1.07639 | ¥1,076.39 |
2,000 | ¥0.99093 | ¥1,981.86 |
5,000 | ¥0.94978 | ¥4,748.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85481 | ¥8,548.10 |
30,000 | ¥0.84214 | ¥25,264.20 |
50,000 | ¥0.80764 | ¥40,382.00 |