709296001004006 | |
---|---|
DigiKey Part Number | 478-8665-2-ND - Tape & Reel (TR) 478-8665-1-ND - Cut Tape (CT) 478-8665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001004006 |
Description | CONN SSL POKE-IN CONT 12-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12-20 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 12-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.52200 | ¥35.22 |
100 | ¥2.69270 | ¥269.27 |
500 | ¥2.24908 | ¥1,124.54 |
1,000 | ¥2.08612 | ¥2,086.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.93835 | ¥3,876.70 |
4,000 | ¥1.80435 | ¥7,217.40 |
6,000 | ¥1.73188 | ¥10,391.28 |
10,000 | ¥1.64638 | ¥16,463.80 |
14,000 | ¥1.59342 | ¥22,307.88 |
20,000 | ¥1.54001 | ¥30,800.20 |
50,000 | ¥1.43461 | ¥71,730.50 |