SMBJ12D-M3/H | |
---|---|
DigiKey Part Number | SMBJ12D-M3/HGITR-ND - Tape & Reel (TR) SMBJ12D-M3/HGICT-ND - Cut Tape (CT) SMBJ12D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12D-M3/H |
Description | TVS DIODE 12VWM 19.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 19.6V | |
Current - Peak Pulse (10/1000µs) | 30.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41870 | ¥141.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.25731 | ¥942.98 |
1,500 | ¥0.97845 | ¥1,467.67 |
2,250 | ¥0.87571 | ¥1,970.35 |
5,250 | ¥0.85613 | ¥4,494.68 |
18,750 | ¥0.75829 | ¥14,217.94 |
37,500 | ¥0.74851 | ¥28,069.12 |
75,000 | ¥0.63599 | ¥47,699.25 |