STPS8L30DEE-TR | |
---|---|
DigiKey Part Number | 497-13332-2-ND - Tape & Reel (TR) 497-13332-1-ND - Cut Tape (CT) 497-13332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8L30DEE-TR |
Description | DIODE SCHOTTKY 30V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS8L30DEE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.28200 | ¥72.82 |
100 | ¥5.66640 | ¥566.64 |
500 | ¥4.80274 | ¥2,401.37 |
1,000 | ¥3.91238 | ¥3,912.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.68303 | ¥11,049.09 |
6,000 | ¥3.50764 | ¥21,045.84 |
9,000 | ¥3.34575 | ¥30,111.75 |