DAC6551AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-45314-2-ND - Tape & Reel (TR) 296-45314-1-ND - Cut Tape (CT) 296-45314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6551AQDGKRQ1 |
Description | IC DAC 12BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC6551AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | 0.3, 0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.38400 | ¥223.84 |
25 | ¥21.15800 | ¥528.95 |
100 | ¥18.33800 | ¥1,833.80 |
250 | ¥17.39724 | ¥4,349.31 |
500 | ¥16.55612 | ¥8,278.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.55612 | ¥41,390.30 |