VIPER28HN | |
---|---|
DigiKey Part Number | 497-8391-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER28HN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER28HN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 115kHz | |
Power (Watts) | 16 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
50 | ¥10.09260 | ¥504.63 |
100 | ¥8.29040 | ¥829.04 |
250 | ¥7.74972 | ¥1,937.43 |
500 | ¥6.84858 | ¥3,424.29 |
1,000 | ¥5.40677 | ¥5,406.77 |
2,500 | ¥5.04629 | ¥12,615.73 |
5,000 | ¥4.79399 | ¥23,969.95 |