MF-RX160/72-0 | |
---|---|
DigiKey Part Number | MF-RX160/72-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX160/72-0 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX160/72-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.642" L x 0.122" W (16.30mm x 3.10mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.26800 | ¥32.68 |
500 | ¥1.76198 | ¥880.99 |
1,000 | ¥1.55477 | ¥1,554.77 |
5,000 | ¥1.39926 | ¥6,996.30 |
10,000 | ¥1.34743 | ¥13,474.30 |