PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,976 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,500 : ¥1.28277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.427" L x 0.122" W (10.84mm x 3.10mm) | 0.662" (16.84mm) | - | 0.201" (5.10mm) | |||
110,124 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.38533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.642" L x 0.122" W (16.30mm x 3.10mm) | 0.839" (21.30mm) | - | 0.201" (5.10mm) | |||
9,754 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 72V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.427" L x 0.122" W (10.84mm x 3.10mm) | 0.662" (16.84mm) | - | 0.201" (5.10mm) | |||
5,187 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 72V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.642" L x 0.122" W (16.30mm x 3.10mm) | 0.839" (21.30mm) | - | 0.201" (5.10mm) | |||
42,594 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.56298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.483" L x 0.122" W (12.26mm x 3.10mm) | 0.718" (18.26mm) | - | 0.201" (5.10mm) | |||
23,100 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Polymeric | 72V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.701" L x 0.122" W (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) | |||
8,679 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.99023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.701" L x 0.122" W (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) | |||
3,278 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Polymeric | 72V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.839" L x 0.122" W (21.30mm x 3.10mm) | 1.039" (26.40mm) | - | 0.402" (10.20mm) | |||
4,941 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.36573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.702" L x 0.122" W (17.84mm x 3.10mm) | 0.939" (23.84mm) | - | 0.402" (10.20mm) | |||
7,243 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Polymeric | 72V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.980" L x 0.122" W (24.90mm x 3.10mm) | 1.181" (30.00mm) | - | 0.402" (10.20mm) | |||
3,535 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥2.73623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.814" L x 0.122" W (20.67mm x 3.10mm) | 1.050" (26.67mm) | - | 0.402" (10.20mm) | |||
8,185 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥3.02028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 3.75 A | 7.5 A | 40 A | 24 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.926" L x 0.122" W (23.51mm x 3.10mm) | 1.161" (29.50mm) | - | 0.402" (10.20mm) | |||
3,775 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Polymeric | 72V | 3.75 A | 7.5 A | 40 A | 24 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.926" L x 0.122" W (23.51mm x 3.10mm) | 1.161" (29.50mm) | - | 0.402" (10.20mm) | |||
8,768 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.45894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
8,346 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 72V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.701" L x 0.122" W (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) | |||
1,706 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Polymeric | 72V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
1,412 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Polymeric | 72V | 250 mA | 500 mA | 40 A | 2.5 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
9,006 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Polymeric | 72V | 650 mA | 1.3 A | 40 A | 5.3 s | 270 mOhms | 720 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
2,261 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Polymeric | 72V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
1,621 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Polymeric | 72V | 400 mA | 800 mA | 40 A | 3.9 s | 520 mOhms | 1.29 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
1,370 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Polymeric | 72V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.483" L x 0.122" W (12.26mm x 3.10mm) | 0.718" (18.26mm) | - | 0.201" (5.10mm) | |||
1,412 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Polymeric | 72V | 750 mA | 1.5 A | 40 A | 6.3 s | 180 mOhms | 600 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | 0.630" (16.00mm) | - | 0.201" (5.10mm) | |||
2,980 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.05238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,999 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥2.25761 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 72V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.427" L x 0.122" W (10.84mm x 3.10mm) | 0.663" (16.84mm) | - | 0.201" (5.10mm) | |||
2,500 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥2.66809 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 72V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.702" L x 0.122" W (17.84mm x 3.10mm) | 0.785" (19.94mm) | - | 0.201" (5.10mm) |