MF-RX110/72-0 | |
---|---|
DigiKey Part Number | MF-RX110/72-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX110/72-0 |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX110/72-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.427" L x 0.122" W (10.84mm x 3.10mm) | |
Height - Seated (Max) | 0.662" (16.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.00500 | ¥30.05 |
500 | ¥1.62104 | ¥810.52 |
1,000 | ¥1.43026 | ¥1,430.26 |
5,000 | ¥1.28727 | ¥6,436.35 |
10,000 | ¥1.23960 | ¥12,396.00 |