Z4DGP406L-HF | |
---|---|
DigiKey Part Number | 641-1502-2-ND - Tape & Reel (TR) 641-1502-1-ND - Cut Tape (CT) 641-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4DGP406L-HF |
Description | BRIDGE RECT 1PHASE 600V 4A Z4-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount Z4-D |
Datasheet | Datasheet |
EDA/CAD Models | Z4DGP406L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Z4-D | |
Supplier Device Package | Z4-D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.20300 | ¥92.03 |
100 | ¥7.15650 | ¥715.65 |
500 | ¥6.06622 | ¥3,033.11 |
1,000 | ¥4.94156 | ¥4,941.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.65189 | ¥13,955.67 |
6,000 | ¥4.43037 | ¥26,582.22 |
9,000 | ¥4.22589 | ¥38,033.01 |