NANOSMDC025F-2 | |
---|---|
DigiKey Part Number | NANOSMDC025F-2TR-ND - Tape & Reel (TR) NANOSMDC025F-2CT-ND - Cut Tape (CT) NANOSMDC025F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC025F-2 |
Description | PTC RESET FUSE 16V 250MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 580 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
5 | ¥3.53000 | ¥17.65 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥2.87500 | ¥143.75 |
100 | ¥2.38660 | ¥238.66 |
250 | ¥2.16968 | ¥542.42 |
500 | ¥1.84408 | ¥922.04 |
1,000 | ¥1.62718 | ¥1,627.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49156 | ¥4,474.68 |
6,000 | ¥1.49008 | ¥8,940.48 |