R3112N271A-TR-FE

DigiKey Part Number
2129-R3112N271A-TR-FETR-ND - Tape & Reel (TR)
2129-R3112N271A-TR-FECT-ND - Cut Tape (CT)
2129-R3112N271A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3112N271A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.37600¥43.76
25¥4.11160¥102.79
100¥3.35620¥335.62
250¥3.11776¥779.44
500¥2.65340¥1,326.70
1,000¥2.12273¥2,122.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92372¥5,771.16
6,000¥1.79105¥10,746.30
15,000¥1.72472¥25,870.80
30,000¥1.65838¥49,751.40
Manufacturers Standard Package