KMR731NG LFS | |
---|---|
DigiKey Part Number | 108-KMR731NGLFSTR-ND - Tape & Reel (TR) 108-KMR731NGLFSCT-ND - Cut Tape (CT) 108-KMR731NGLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR731NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR731NG LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥7.05200 | ¥70.52 |
25 | ¥6.58760 | ¥164.69 |
100 | ¥5.72140 | ¥572.14 |
250 | ¥5.20600 | ¥1,301.50 |
500 | ¥4.82638 | ¥2,413.19 |
1,000 | ¥4.47393 | ¥4,473.93 |
2,500 | ¥4.06717 | ¥10,167.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.79604 | ¥22,776.24 |
12,000 | ¥3.52489 | ¥42,298.68 |