Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,845 In Stock | 1 : ¥5.58000 Cut Tape (CT) 6,000 : ¥2.97314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.20mm x 2.80mm | Non-Illuminated | - | - | 400gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
52,517 In Stock | 1 : ¥7.31000 Cut Tape (CT) 6,000 : ¥3.79604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.20mm x 2.80mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
173,930 In Stock | 1 : ¥7.55000 Cut Tape (CT) 6,000 : ¥3.90051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.20mm x 2.80mm | Non-Illuminated | - | - | 400gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |