LD39200DPUR | |
---|---|
DigiKey Part Number | 497-14961-2-ND - Tape & Reel (TR) 497-14961-1-ND - Cut Tape (CT) 497-14961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39200DPUR |
Description | IC REG LINEAR POS ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LD39200DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.02800 | ¥90.28 |
25 | ¥8.57240 | ¥214.31 |
100 | ¥7.04210 | ¥704.21 |
250 | ¥6.58272 | ¥1,645.68 |
500 | ¥5.81730 | ¥2,908.65 |
1,000 | ¥4.59258 | ¥4,592.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.28640 | ¥19,288.80 |
9,000 | ¥4.07208 | ¥36,648.72 |
13,500 | ¥3.91899 | ¥52,906.36 |