MP2722GRH-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2722GRH-0000-PTR-ND - Tape & Reel (TR) 1589-MP2722GRH-0000-PCT-ND - Cut Tape (CT) 1589-MP2722GRH-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2722GRH-0000-P |
Description | 5A, SINGLE-CELL NVDC BUCK CHARGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 5V ~ 5.35V | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥19.89960 | ¥497.49 |
100 | ¥17.24560 | ¥1,724.56 |
250 | ¥16.36112 | ¥4,090.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.68076 | ¥7,340.38 |
1,000 | ¥12.38134 | ¥12,381.34 |
2,500 | ¥11.76228 | ¥29,405.70 |
5,000 | ¥11.32008 | ¥56,600.40 |