FEMTOASMDC010F/15-2 | |
---|---|
DigiKey Part Number | F9954TR-ND - Tape & Reel (TR) F9954CT-ND - Cut Tape (CT) F9954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOASMDC010F/15-2 |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 2 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
5 | ¥9.16200 | ¥45.81 |
10 | ¥8.56300 | ¥85.63 |
50 | ¥7.08840 | ¥354.42 |
100 | ¥5.90700 | ¥590.70 |
250 | ¥5.75936 | ¥1,439.84 |
500 | ¥4.87334 | ¥2,436.67 |
1,000 | ¥4.28264 | ¥4,282.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.98732 | ¥15,949.28 |
8,000 | ¥3.83964 | ¥30,717.12 |
12,000 | ¥3.69197 | ¥44,303.64 |