PSMN020-100YS,115 | |
---|---|
DigiKey Part Number | 1727-4286-2-ND - Tape & Reel (TR) 1727-4286-1-ND - Cut Tape (CT) 1727-4286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN020-100YS,115 |
Description | MOSFET N-CH 100V 43A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 43A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2210 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.11800 | ¥71.18 |
100 | ¥5.53340 | ¥553.34 |
500 | ¥4.69026 | ¥2,345.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.82068 | ¥5,731.02 |
3,000 | ¥3.59669 | ¥10,790.07 |
7,500 | ¥3.42541 | ¥25,690.57 |
10,500 | ¥3.36089 | ¥35,289.35 |