DV25K3225R2 | |
---|---|
DigiKey Part Number | 118-DV25K3225R2TR-ND - Tape & Reel (TR) 118-DV25K3225R2CT-ND - Cut Tape (CT) 118-DV25K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV25K3225R2 |
Description | DV SERIES 25V 3225 PKG SMD VARIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 100 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.21960 | ¥205.49 |
100 | ¥6.75340 | ¥675.34 |
250 | ¥6.31268 | ¥1,578.17 |
500 | ¥5.57872 | ¥2,789.36 |
1,000 | ¥4.40423 | ¥4,404.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.11061 | ¥8,221.22 |
6,000 | ¥3.90510 | ¥23,430.60 |
10,000 | ¥3.75828 | ¥37,582.80 |