SML-P12U2TT86R | |
---|---|
DigiKey Part Number | 846-1192-2-ND - Tape & Reel (TR) 846-1192-1-ND - Cut Tape (CT) 846-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12U2TT86R |
Description | LED RED CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12U2TT86R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥1.34060 | ¥134.06 |
500 | ¥0.92732 | ¥463.66 |
1,000 | ¥0.77276 | ¥772.76 |
2,000 | ¥0.69549 | ¥1,390.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65684 | ¥3,284.20 |
10,000 | ¥0.59889 | ¥5,988.90 |
25,000 | ¥0.56025 | ¥14,006.25 |
50,000 | ¥0.51389 | ¥25,694.50 |
125,000 | ¥0.49263 | ¥61,578.75 |