PMEG4005CEA-QX | |
---|---|
DigiKey Part Number | 1727-PMEG4005CEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG4005CEA-QXCT-ND - Cut Tape (CT) 1727-PMEG4005CEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005CEA-QX |
Description | PMEG4005CEA-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24710 | ¥124.71 |
500 | ¥1.01768 | ¥508.84 |
1,000 | ¥0.75497 | ¥754.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50597 | ¥1,517.91 |
6,000 | ¥0.48375 | ¥2,902.50 |
9,000 | ¥0.41837 | ¥3,765.33 |
30,000 | ¥0.41053 | ¥12,315.90 |
75,000 | ¥0.33993 | ¥25,494.75 |
150,000 | ¥0.33470 | ¥50,205.00 |