SML-P12DTT86R | |
---|---|
DigiKey Part Number | 846-1200-2-ND - Tape & Reel (TR) 846-1200-1-ND - Cut Tape (CT) 846-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12DTT86R |
Description | LED ORANGE CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12DTT86R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥1.51920 | ¥151.92 |
500 | ¥1.05092 | ¥525.46 |
1,000 | ¥0.87580 | ¥875.80 |
2,000 | ¥0.78824 | ¥1,576.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74443 | ¥3,722.15 |
10,000 | ¥0.67874 | ¥6,787.40 |
25,000 | ¥0.63495 | ¥15,873.75 |
50,000 | ¥0.58240 | ¥29,120.00 |
125,000 | ¥0.55832 | ¥69,790.00 |