1206L012/48WR | |
---|---|
DigiKey Part Number | 18-1206L012/48WRTR-ND - Tape & Reel (TR) 18-1206L012/48WRCT-ND - Cut Tape (CT) 18-1206L012/48WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L012/48WR |
Description | PTC RESET FUSE 48V 125MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 125 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 125 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.56400 | ¥22.82 |
10 | ¥4.43300 | ¥44.33 |
50 | ¥3.72720 | ¥186.36 |
100 | ¥3.09430 | ¥309.43 |
250 | ¥2.81268 | ¥703.17 |
500 | ¥2.39070 | ¥1,195.35 |
1,000 | ¥2.10943 | ¥2,109.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74223 | ¥5,226.69 |
6,000 | ¥1.74048 | ¥10,442.88 |