1206L075THYR | |
---|---|
DigiKey Part Number | F3370TR-ND - Tape & Reel (TR) F3370CT-ND - Cut Tape (CT) F3370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L075THYR |
Description | PTC RESET FUSE 8V 750MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L075THYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
5 | ¥3.90800 | ¥19.54 |
10 | ¥3.79300 | ¥37.93 |
50 | ¥3.19040 | ¥159.52 |
100 | ¥2.64850 | ¥264.85 |
250 | ¥2.40808 | ¥602.02 |
500 | ¥2.04670 | ¥1,023.35 |
1,000 | ¥1.80599 | ¥1,805.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49158 | ¥5,966.32 |
8,000 | ¥1.49008 | ¥11,920.64 |