SFW4R-3STAE1LF | |
---|---|
DigiKey Part Number | 609-6138-2-ND - Tape & Reel (TR) 609-6138-1-ND - Cut Tape (CT) 609-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4R-3STAE1LF |
Description | CONN FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-3STAE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.09700 | ¥40.97 |
25 | ¥3.74360 | ¥93.59 |
50 | ¥3.52360 | ¥176.18 |
100 | ¥3.37750 | ¥337.75 |
250 | ¥3.08392 | ¥770.98 |
500 | ¥2.93698 | ¥1,468.49 |
1,000 | ¥2.42304 | ¥2,423.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.34961 | ¥4,699.22 |
4,000 | ¥2.20275 | ¥8,811.00 |
6,000 | ¥2.12932 | ¥12,775.92 |
10,000 | ¥1.98247 | ¥19,824.70 |
14,000 | ¥1.95310 | ¥27,343.40 |