1455NHD1601BK | |
---|---|
DigiKey Part Number | HM1425-ND |
Manufacturer | |
Manufacturer Product Number | 1455NHD1601BK |
Description | BOX ALUM BLACK 6.3"L X 4.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 4.370" W (159.99mm x 111.00mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NHD1601BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.370" W (159.99mm x 111.00mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 27.5in² (177cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Mounting Flange | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.96000 | ¥401.96 |
5 | ¥376.87200 | ¥1,884.36 |
10 | ¥351.75600 | ¥3,517.56 |
25 | ¥345.47360 | ¥8,636.84 |
50 | ¥339.19160 | ¥16,959.58 |
100 | ¥334.16660 | ¥33,416.66 |
250 | ¥326.62916 | ¥81,657.29 |