NCP565D2T33R4G | |
---|---|
DigiKey Part Number | NCP565D2T33R4GOSTR-ND - Tape & Reel (TR) NCP565D2T33R4GOSCT-ND - Cut Tape (CT) NCP565D2T33R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP565D2T33R4G |
Description | IC REG LINEAR 3.3V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP565D2T33R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.75600 | ¥167.56 |
25 | ¥15.80880 | ¥395.22 |
100 | ¥12.64720 | ¥1,264.72 |
250 | ¥11.06584 | ¥2,766.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.74981 | ¥8,599.85 |
1,600 | ¥8.53661 | ¥13,658.58 |
2,400 | ¥8.22044 | ¥19,729.06 |
5,600 | ¥7.90425 | ¥44,263.80 |