LT3751EFE#PBF | |
---|---|
DigiKey Part Number | 505-LT3751EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3751EFE#PBF |
Description | IC CTRLR CAP CHRGR 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3751EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5.5mA | |
Voltage - Supply | 4.75V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥84.36600 | ¥843.66 |
74 | ¥80.43986 | ¥5,952.55 |
148 | ¥69.84554 | ¥10,337.14 |
296 | ¥66.70642 | ¥19,745.10 |
518 | ¥60.82062 | ¥31,505.08 |
1,036 | ¥52.97275 | ¥54,879.77 |