IRFS38N20DTRLP | |
---|---|
DigiKey Part Number | IRFS38N20DTRLPTR-ND - Tape & Reel (TR) IRFS38N20DTRLPCT-ND - Cut Tape (CT) IRFS38N20DTRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS38N20DTRLP |
Description | MOSFET N-CH 200V 43A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 43A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥21.73100 | ¥217.31 |
100 | ¥17.57970 | ¥1,757.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥15.62634 | ¥12,501.07 |
1,600 | ¥13.38003 | ¥21,408.05 |
2,400 | ¥12.59873 | ¥30,236.95 |
5,600 | ¥12.08719 | ¥67,688.26 |