ML22Q625-NNNTBZ0BX | |
---|---|
DigiKey Part Number | 846-ML22Q625-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML22Q625-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML22Q625-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q625-NNNTBZ0BX |
Description | SPEECH SYNTHESIS LSI FOR CONSUME |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.53749 | ¥54,537.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥86.86000 | ¥868.60 |
25 | ¥82.81720 | ¥2,070.43 |
100 | ¥71.90890 | ¥7,190.89 |
250 | ¥68.67700 | ¥17,169.25 |
500 | ¥62.61716 | ¥31,308.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.20000 | ¥111.20 |
10 | ¥78.61900 | ¥786.19 |
25 | ¥70.23360 | ¥1,755.84 |
100 | ¥60.86110 | ¥6,086.11 |
250 | ¥56.32260 | ¥14,080.65 |
500 | ¥53.55920 | ¥26,779.60 |