IRFS4227TRLPBF | |
---|---|
DigiKey Part Number | IRFS4227TRLPBFTR-ND - Tape & Reel (TR) IRFS4227TRLPBFCT-ND - Cut Tape (CT) IRFS4227TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4227TRLPBF |
Description | MOSFET N-CH 200V 62A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 62A (Tc) 330W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4227TRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥23.81700 | ¥238.17 |
100 | ¥19.27010 | ¥1,927.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.12904 | ¥13,703.23 |
1,600 | ¥14.66676 | ¥23,466.82 |
2,400 | ¥13.81033 | ¥33,144.79 |
5,600 | ¥13.24960 | ¥74,197.76 |