62A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,613 In Stock | 1 : ¥28.41000 Cut Tape (CT) 800 : ¥17.12904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 26mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,374 In Stock | 1 : ¥37.19000 Cut Tape (CT) 800 : ¥22.46644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 27mOhm @ 31A, 10V | 5V @ 250µA | 99 nC @ 10 V | ±30V | 7230 pF @ 25 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,752 In Stock | 1 : ¥8.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 8.7mOhm @ 31A, 10V | 2.35V @ 25µA | 13 nC @ 4.5 V | ±20V | 1077 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,162 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,500 : ¥4.25229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 5V | 14mOhm @ 15A, 10V | 2.1V @ 1mA | 28.9 nC @ 5 V | ±10V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,794 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 62A (Tc) | 10V | 13.5mOhm @ 37A, 10V | 4V @ 100µA | 87 nC @ 10 V | ±20V | 3180 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,939 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥3.69008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 6V, 10V | 6.9mOhm @ 31A, 10V | 3.5V @ 500µA | 39 nC @ 10 V | ±20V | 2700 pF @ 40 V | - | 89W (Tc) | 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
419 In Stock 24,000 Factory | 1 : ¥95.97000 Cut Tape (CT) 800 : ¥66.24091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 62A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1890 pF @ 325 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,640 In Stock | 1 : ¥103.53000 Cut Tape (CT) 800 : ¥86.81869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 62A (Tc) | 12V | 35mOhm @ 40A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,497 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.73902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 5V, 10V | 14mOhm @ 15A, 10V | 2.1V @ 1mA | 28.9 nC @ 5 V | ±20V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
9,397 In Stock | 1 : ¥38.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 27mOhm @ 31A, 10V | 5V @ 250µA | 99 nC @ 10 V | ±30V | 7230 pF @ 25 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
222 In Stock | 1 : ¥40.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 62A (Tc) | 10V | 40mOhm @ 31A, 10V | 5.5V @ 250µA | 70 nC @ 10 V | ±20V | 2250 pF @ 25 V | - | 350W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
288 In Stock | 1 : ¥61.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | 10V | 52mOhm @ 31A, 10V | 4.5V @ 4mA | 104 nC @ 10 V | ±30V | 5940 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
277 In Stock | 1 : ¥68.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | - | 52mOhm @ 32A, 10V | 4V @ 250µA | 344 nC @ 10 V | ±30V | 7379 pF @ 100 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247AD | TO-247-3 | |||
394 In Stock 1,800 Factory | 1 : ¥74.79000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | 10V | 40mOhm @ 31A, 10V | 4V @ 6.8mA | 132 nC @ 10 V | ±30V | 6513 pF @ 400 V | - | 379W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
12,065 In Stock | 1 : ¥5.42000 Cut Tape (CT) 5,000 : ¥1.72738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 6mOhm @ 15A, 10V | 2.5V @ 250µA | 25.4 nC @ 10 V | ±20V | 1342 pF @ 15 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
998 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.29023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 5mOhm @ 4A, 10V | 3V @ 250µA | 36 nC @ 4.5 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta), 31.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,395 In Stock | 1 : ¥19.54000 Cut Tape (CT) 800 : ¥10.92613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 62A (Tc) | 10V | 12.6mOhm @ 48A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3270 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
790 In Stock | 1 : ¥138.17000 Cut Tape (CT) 800 : ¥95.38295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 62A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1890 pF @ 325 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
77,154 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 10mOhm @ 62A, 10A | 3V @ 250µA | 48 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 70W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,211 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 10mOhm @ 62A, 10A | 3V @ 250µA | 48 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 70W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,870 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.85374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 62A (Tc) | 4.5V, 10V | 5.5mOhm @ 30A, 10V | 2.3V @ 250µA | 44 nC @ 10 V | ±20V | 1276 pF @ 20 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | ||
920 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 280 V | 62A (Tc) | 10V | 51mOhm @ 31A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±30V | 4630 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
150 In Stock | 30 : ¥86.78033 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 62A (Tc) | 10V | 42mOhm @ 31A, 10V | 4.75V @ 250µA | 99 nC @ 10 V | ±25V | 4360 pF @ 100 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥581.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 62A (Tc) | 20V | 100mOhm @ 500mA, 20V | 5V @ 250µA | 550 nC @ 20 V | ±30V | 11500 pF @ 25 V | - | 800W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥47.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 62A (Tc) | 10V | 40mOhm @ 31A, 10V | 5.5V @ 250µA | 70 nC @ 10 V | ±20V | 2250 pF @ 25 V | - | 350W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |