IPD220N06L3GATMA1 | |
---|---|
DigiKey Part Number | 448-IPD220N06L3GATMA1TR-ND - Tape & Reel (TR) 448-IPD220N06L3GATMA1CT-ND - Cut Tape (CT) 448-IPD220N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD220N06L3GATMA1 |
Description | MOSFET N-CH 60V 30A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3-311 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-311 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.76300 | ¥57.63 |
100 | ¥3.98910 | ¥398.91 |
500 | ¥3.33286 | ¥1,666.43 |
1,000 | ¥2.83649 | ¥2,836.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52626 | ¥6,315.65 |
5,000 | ¥2.39329 | ¥11,966.45 |
12,500 | ¥2.21601 | ¥27,700.12 |
25,000 | ¥2.19407 | ¥54,851.75 |