DGD2104MS8-13 | |
---|---|
DigiKey Part Number | DGD2104MS8-13DITR-ND - Tape & Reel (TR) DGD2104MS8-13DICT-ND - Cut Tape (CT) DGD2104MS8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2104MS8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥11.28900 | ¥112.89 |
25 | ¥9.61280 | ¥240.32 |
100 | ¥7.71620 | ¥771.62 |
250 | ¥6.79184 | ¥1,697.96 |
500 | ¥6.22652 | ¥3,113.26 |
1,000 | ¥5.75634 | ¥5,756.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.25416 | ¥13,135.40 |
5,000 | ¥4.94822 | ¥24,741.10 |
7,500 | ¥4.79395 | ¥35,954.62 |
12,500 | ¥4.62200 | ¥57,775.00 |
17,500 | ¥4.52103 | ¥79,118.02 |