SK12-LTP | |
---|---|
DigiKey Part Number | SK12-LTPMSTR-ND - Tape & Reel (TR) SK12-LTPMSCT-ND - Cut Tape (CT) SK12-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK12-LTP |
Description | DIODE SCHOT 20V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AA, HSMB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12800 | ¥112.80 |
500 | ¥0.92016 | ¥460.08 |
1,000 | ¥0.68273 | ¥682.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57441 | ¥1,723.23 |
6,000 | ¥0.54917 | ¥3,295.02 |
9,000 | ¥0.47496 | ¥4,274.64 |
30,000 | ¥0.46605 | ¥13,981.50 |
75,000 | ¥0.38590 | ¥28,942.50 |
150,000 | ¥0.37997 | ¥56,995.50 |