LT1945EMS#PBF | |
---|---|
DigiKey Part Number | 505-LT1945EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1945EMS#PBF |
Description | IC REG BST SEPIC ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.23V 2 Output 250mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1945EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.88000 | ¥508.80 |
50 | ¥48.10500 | ¥2,405.25 |
100 | ¥41.69080 | ¥4,169.08 |
250 | ¥39.55244 | ¥9,888.11 |
500 | ¥35.49036 | ¥17,745.18 |
1,000 | ¥29.93159 | ¥29,931.59 |
2,500 | ¥28.43500 | ¥71,087.50 |