LT1945EMS#TRPBF | |
---|---|
DigiKey Part Number | LT1945EMS#TRPBFTR-ND - Tape & Reel (TR) LT1945EMS#TRPBFCT-ND - Cut Tape (CT) LT1945EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1945EMS#TRPBF |
Description | IC REG BST SEPIC ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.23V 2 Output 250mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1945EMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.13600 | ¥491.36 |
25 | ¥46.45440 | ¥1,161.36 |
100 | ¥40.26170 | ¥4,026.17 |
250 | ¥38.19660 | ¥9,549.15 |
500 | ¥34.27380 | ¥17,136.90 |
1,000 | ¥28.90557 | ¥28,905.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.43500 | ¥71,087.50 |