182-025-113R531 | |
---|---|
DigiKey Part Number | 182-25ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-025-113R531 |
Description | CONN D-SUB PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-025-113R531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥23.81700 | ¥238.17 |
25 | ¥21.46040 | ¥536.51 |
40 | ¥20.36025 | ¥814.41 |
80 | ¥18.86100 | ¥1,508.88 |
230 | ¥16.83761 | ¥3,872.65 |
440 | ¥15.73577 | ¥6,923.74 |
945 | ¥14.56176 | ¥13,760.86 |
2,400 | ¥13.29410 | ¥31,905.84 |